Cart

STP80NF55-06FP

ST

N-CH 55V 80A 7mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STP80NF55-06FP
Rutronik No.: TMOSP7209
Unit Pack: 50
MOQ: 50
package: TO-220FP
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 04/01/2021
0.9799 $
49.00 $

Prices

50 0.9799 $
100 0.9239 $
150 0.8679 $
200 0.7839 $
300 0.7559 $

N-CH 55V 80A 7mOhm TO220FP Description

N-channel 55 V, 5 mOhm, 80 A TO-220FP STripFET(TM) II Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
6.5 mOhm
Package
TO-220FP
Q(g)
189 nC
P(tot)
210 W
R(thJC)
3.33 K/W
Logic level
NO
Automotive
NO
Technology
StripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?