Cart

STP80NF55-06

ST STP80NF55-06

image shown is a representation only

ST

N-CH 55V 80A 6,5mOhm TO220
Supplier: STMicroelectronics
Matchcode: STP80NF55-06
Rutronik No.: TMOSP7316
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
Best Choice
In Stock
On request
On request

N-CH 55V 80A 6,5mOhm TO220 Description

N-channel 55 V, 5 mOhm, 80 A TO-220 STripFET(TM) II Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
6.5 mOhm
Package
TO-220
Q(g)
142 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET 2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?