Cart

STP80NF12

ST STP80NF12

image shown is a representation only

ST

N-CH 120V 80A 18mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP80NF12
Rutronik No.: TMOSP8149
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
Best Choice
In Stock
0.7673 $
38.37 $

Prices

50 0.7673 $
100 0.7533 $
150 0.7394 $
200 0.7185 $
300 0.7115 $

N-CH 120V 80A 18mOhm TO220-3 Description

N-CHANNEL 120V-0.013 OHM-80A TO-220 STripFET II MOSFET

Parameter

Configuartion
N-CH
V(DS)
120 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
18 mOhm
Package
TO-220
Q(g)
51 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET 2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?