Cart

STP80NF10FP

ST

N-CH 100V 38A 15mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STP80NF10FP
Rutronik No.: TMOSP8014
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.40 $
70.00 $

Prices

50 1.40 $
100 1.31 $
200 1.23 $
300 1.1131 $
550 1.0733 $

N-CH 100V 38A 15mOhm TO220FP Description

N-Channel 100V - 0.012Ohm - 80A - TO-220FP LOW GATE CHARGE STripFET(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
38 A
RDS(on)at 10V
15 mOhm
Package
TO220FP
Q(g)
189 nC
P(tot)
45 W
R(thJC)
3.33 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?