Cart

STP80NF10

ST STP80NF10

image shown is a representation only

ST

N-CH 100V 80A 18mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP80NF10
Rutronik No.: TMOSP6898
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
0.9341 $
46.71 $

Prices

50 0.9341 $
100 0.8807 $
200 0.8274 $
350 0.7473 $
600 0.7206 $

N-CH 100V 80A 18mOhm TO220-3 Description

N-Channel 100V - 0.012Ohm - 80A - TO-220 LOW GATE CHARGE STripFET(TM) MOSFET

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
18 mOhm
Package
TO220
Q(g)
182 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?