STP7NK80ZFP

Supplier: STMicroelectronics
Matchcode: STP7NK80ZFP
Rutronik No.: TMOSP10608
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
N-CH 800V 5A 1800mOhm TO220FP Description
N-Channel 800V - 1.5 Ohm - 5.2A - TO-220FP Zener-Protected SuperMESH MOSFET
Parameter
- Configuartion
- N-CH
- V(DS)
- 800 V
- I(D)at Tc=25°C
- 5.2 A
- RDS(on)at 10V
- 1800 mOhm
- Package
- TO220FP
- Q(g)
- 56 nC
- P(tot)
- 125 W
- R(thJC)
- 1 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- SuperMESH
- Mounting
- THT
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 41 weeks