Cart

STP7NK80Z

ST STP7NK80Z

image shown is a representation only

ST

N-CH 800V 5A 1800mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP7NK80Z
Rutronik No.: TMOSP7409
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9478 $
947.80 $

Prices

1,000 0.9478 $
2,500 0.9318 $
4,000 0.9159 $

N-CH 800V 5A 1800mOhm TO220-3 Description

N-Channel 800V - 1.5 Ohm - 5.2A - TO-220 Zener-Protected SuperMESH(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
5.2 A
RDS(on)at 10V
1800 mOhm
Package
TO220
Q(g)
56 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?