STP7N105K5

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STP7N105K5
Rutronik No.: TMOSP12843
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
Parameter
- Configuartion
- N-CH
- V(DS)
- 1050 V
- I(D)at Tc=25°C
- 4 A
- RDS(on)at 10V
- 2000 mOhm
- Package
- TO220
- Q(g)
- 17 nC
- P(tot)
- 110 W
- R(thJC)
- 1.14 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- MDmesh K5
- Mounting
- THT
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 45 weeks