Cart

STP6NK90ZFP

ST

N-CH 900V 6A 2000mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STP6NK90ZFP
Rutronik No.: TMOSP7448
Unit Pack: 50
MOQ: 2000
package: TO-220FP
Packaging: TUBE
On request
0.6282 $
1,256.40 $

N-CH 900V 6A 2000mOhm TO220FP Description

N-channel 900 V, 1.56 Ohm, 5.8 A TO-220FP Zener-protected SuperMESH(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
2000 mOhm
Package
TO-220FP
Q(g)
60.5 nC
P(tot)
30 W
R(thJC)
4.2 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?