Cart

STP6NK60Z

ST STP6NK60Z

image shown is a representation only

ST

N-CH 600V 6A 1200mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP6NK60Z
Rutronik No.: TMOSP7277
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6204 $
31.02 $

Prices

50 0.6204 $
100 0.5891 $
200 0.5534 $
400 0.4999 $
750 0.482 $

N-CH 600V 6A 1200mOhm TO220-3 Description

N-channel 600 V - 1 Ohm - 6 A - TO-220 Zener-Protected SuperMESH(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
1200 mOhm
Package
TO220
Q(g)
46 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?