Cart

STP6N90K5

ST STP6N90K5

image shown is a representation only

ST

N-CH 900V 6A 910mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP6N90K5
Rutronik No.: TMOS2629
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Soon available
1.41 $
70.50 $

Prices

50 1.41 $
100 1.33 $
200 1.25 $
300 1.13 $
550 1.0871 $

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
910 mOhm
Package
TO220
Q(g)
11 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?