Cart

STP65NF06

ST STP65NF06

image shown is a representation only

ST

N-CH 60V 60A 14mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP65NF06
Rutronik No.: TMOS2251
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
Soon available
On request
On request

N-CH 60V 60A 14mOhm TO220-3 Description

N-channel 60 V, 0.0115 Ohm, 60 A, TO-220 STripFET(TM) II Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
60 A
RDS(on)at 10V
11.5 mOhm
Package
TO-220
Q(g)
54 nC
P(tot)
110 W
R(thJC)
1.36 K/W
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?