STP60NF10

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STP60NF10
Rutronik No.: TMOSP8303
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
N-CH 100V 80A 23mOhm TO220-3 Description
N-CHANNEL 100V - 0.019Ohm - 80A D2PAK/TO-220/I2PAK STripFET II Power MOSFET
Parameter
- Configuartion
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 80 A
- RDS(on)at 10V
- 23 mOhm
- Package
- TO220
- Q(g)
- 104 nC
- P(tot)
- 300 W
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- STripFET
- Mounting
- THT
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks