Cart

STP60NF06

ST STP60NF06

image shown is a representation only

ST

N-CH 60V 60A 16mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP60NF06
Rutronik No.: TMOSP7394
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3836 $
19.18 $

Prices

50 0.3836 $
100 0.3617 $
250 0.3398 $
450 0.3069 $
750 0.2959 $

N-CH 60V 60A 16mOhm TO220-3 Description

N-Channel 60V - 0.014Ohm - 60A - TO-220 StripFET(TM) II MOSFET

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
60 A
RDS(on)at 10V
16 mOhm
Package
TO220
Q(g)
73 nC
P(tot)
110 W
R(thJC)
1.36 K/W
Logic level
NO
Automotive
NO
Technology
StripFET 2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?