STP5NK80ZFP

Supplier: STMicroelectronics
Matchcode: STP5NK80ZFP
Rutronik No.: TMOSP11233
Unit Pack: 50
MOQ: 2000
package: TO220FP
Packaging: TUBE
N-CH 800V 4,3A 1900mOhm TO220FP Description
N-channel 800 V, 1.9 Ohm, 4.3 A, Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package
Parameter
- Configuartion
- N-CH
- V(DS)
- 800 V
- I(D)at Tc=25°C
- 4.3 A
- RDS(on)at 10V
- 2400 mOhm
- Package
- TO220FP
- Q(g)
- 45.5 nC
- P(tot)
- 30 W
- R(thJC)
- 4.2 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- SuperMESH
- Mounting
- THT
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 41 weeks