STP5NK52ZD

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STP5NK52ZD
Rutronik No.: TMOSP11403
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
N-CH 520V 4,4A 1500mOhm TO220-3 Description
N-channel 520V - 1.22Ohm - 4.4A - TO-220 - DPAK - I2PAK - IPAK
Parameter
- Configuartion
- N-CH
- V(DS)
- 520 V
- I(D)at Tc=25°C
- 4.4 A
- RDS(on)at 10V
- 1500 mOhm
- Package
- TO220
- Q(g)
- 16.9 nC
- P(tot)
- 70 W
- R(thJC)
- 1.78 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- SuperMESH
- Mounting
- THT
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 45 weeks