Cart

STP5NK100Z

ST STP5NK100Z

image shown is a representation only

ST

N-CH 1kV 4A 4000mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP5NK100Z
Rutronik No.: TMOSP7175
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
0.9381 $
46.91 $

Prices

50 0.9381 $
100 0.8845 $
200 0.8309 $
350 0.7505 $
600 0.7237 $

N-CH 1kV 4A 4000mOhm TO220-3 Description

N-CHANNEL 1000V - 3 Ohm - 3.5A - TO-220 ZENER-PROTECTED SUPERMESH MOSFET

Parameter

Configuartion
N-CH
V(DS)
1000 V
I(D)at Tc=25°C
3.5 A
RDS(on)at 10V
3700 mOhm
Package
TO220
Q(g)
42 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?