Cart

STP4N150

ST STP4N150

image shown is a representation only

ST

N-CH 1.5kV 4A 7Ohm TO220-3
Supplier: STMicroelectronics
Matchcode: STP4N150
Rutronik No.: TMOSP7513
Unit Pack: 50
MOQ: 1000
package: TO-220
Packaging: TUBE
Please login
4.01 $
4,010.00 $
Article with this quantity is not orderable.

N-CH 1.5kV 4A 7Ohm TO220-3 Description

N-channel 1500 V, 5 Ohm, 4 A, PowerMESH(TM) power MOSFET in TO-220

Parameter

Configuration
N-CH
V(DS)
1500 V
I(D)at Tc=25°C
4 A
RDS(on)at 10V
7000 mOhm
Q(g)
50 nC
P(tot)
160 W
R(thJC)
0.87 K/W
Logic level
NO
Mounting
THT
Technology
PowerMESH
Fast bodydiode
NO
Automotive
NO
Package
TO-220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?