Cart

STP40NF10

ST STP40NF10

image shown is a representation only

ST

N-CH 100V 40A 33mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP40NF10
Rutronik No.: TMOSP7413
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
Soon available
On request
On request

N-CH 100V 40A 33mOhm TO220-3 Description

N-Channel 100V - 0.024Ohm - 50A - TO-220 LOW GATE CHARGE StripFET II MOSFET

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
33 mOhm
Package
TO-220
Q(g)
62 nC
P(tot)
150 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?