Cart

STP3NK90ZFP

ST

N-CH 900V 3A 4800mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STP3NK90ZFP
Rutronik No.: TMOSP7799
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
In Stock
0.4039 $
20.20 $

Prices

50 0.4039 $
100 0.3808 $
150 0.3578 $
250 0.3231 $
400 0.3116 $

N-CH 900V 3A 4800mOhm TO220FP Description

N-channel 900 V, 4.1 Ohm typ., 3 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
3 A
RDS(on)at 10V
4800 mOhm
Package
TO220FP
Q(g)
22.7 nC
P(tot)
25 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?