Cart

STP3NK60Z

ST STP3NK60Z

image shown is a representation only

ST

N-CH 600V 3A 3600mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP3NK60Z
Rutronik No.: TMOSP7229
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.313 $
15.65 $

Prices

50 0.313 $
150 0.2951 $
250 0.2772 $
450 0.2504 $
950 0.2414 $

N-CH 600V 3A 3600mOhm TO220-3 Description

N-CHANNEL 600V - 3.3 Ohm - 2.4A TO-220 Zener-Protected SuperMESH™ PowerMOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
3 A
RDS(on)at 10V
3600 mOhm
Package
TO220
Q(g)
11.8 nC
P(tot)
45 W
R(thJC)
2.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?