Cart

STP38N65M5

ST STP38N65M5

image shown is a representation only

ST

N-CH 650V 30A 95mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP38N65M5
Rutronik No.: TMOSP12773
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.50 $
2,500.00 $

N-CH 650V 30A 95mOhm TO220-3 Description

N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh(TM) V Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
95 mOhm
Package
TO220
Q(g)
71 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?