Cart

STP38N65M5

ST STP38N65M5

image shown is a representation only

ST

N-CH 650V 30A 95mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP38N65M5
Rutronik No.: TMOSP12773
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.86 $
2,860.00 $

Prices

1,000 2.86 $
1,500 2.78 $

N-CH 650V 30A 95mOhm TO220-3 Description

N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh(TM) V Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
95 mOhm
Package
TO220-3
Q(g)
71 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
MDmeshV
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?