Cart

STP36NF06

ST STP36NF06

image shown is a representation only

ST

N-CH 60V 30A 40mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP36NF06
Rutronik No.: TMOSP6971
Unit Pack: 50
MOQ: 2000
package: TO220
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 08/12/2016
0.4017 $
803.40 $
Article with this quantity is not orderable.

N-CH 60V 30A 40mOhm TO220-3 Description

N-channel 60 V, 0.032 Ohm typ., 30 A STripFET(TM) II Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
40 mOhm
Package
TO220
Q(g)
13 nC
P(tot)
70 W
R(thJC)
2.14 K/W
Logic level
NO
Automotive
NO
Technology
STripFET 2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?