Cart

STP34NM60ND

ST STP34NM60ND

image shown is a representation only

ST

N-CH 600V 29A 110mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP34NM60ND
Rutronik No.: TMOSP11537
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
3.29 $
164.50 $

Prices

50 3.29 $
100 3.11 $
150 2.92 $
250 2.63 $
350 2.54 $

N-CH 600V 29A 110mOhm TO220-3 Description

N-channel 600 V, 0.097 Ohm, 29 A FDmesh(TM) II Power MOSFET (with fast diode) TO-220

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
29 A
RDS(on)at 10V
110 mOhm
Package
TO220
Q(g)
80.4 nC
P(tot)
40 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
FDmesh II
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?