Cart

STP30NF10

ST STP30NF10

image shown is a representation only

ST

N-CH 100V 30A 45mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP30NF10
Rutronik No.: TMOSP6908
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
0.3841 $
19.21 $

Prices

50 0.3841 $
150 0.3621 $
250 0.3402 $
500 0.3073 $
1,000 0.2963 $

N-CH 100V 30A 45mOhm TO220-3 Description

N-CHANNEL 100V 0.038 OHM 35A TO-220 LOW GATE CHARGE STripFET II MOSFET

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
35 A
RDS(on)at 10V
45 mOhm
Package
TO220
Q(g)
55 nC
P(tot)
115 W
R(thJC)
1.3 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?