Cart

STP2N105K5

ST STP2N105K5

image shown is a representation only

ST

N-CH 1050V 1,5A 8000mOhm TO220
Supplier: STMicroelectronics
Matchcode: STP2N105K5
Rutronik No.: TMOSP11583
Unit Pack: 50
MOQ: 1000
package: TO-220
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 01/10/2021
0.8904 $
890.40 $

Parameter

Configuartion
N-CH
V(DS)
1050 V
I(D)at Tc=25°C
1.5 A
RDS(on)at 10V
8000 mOhm
Package
TO-220
Q(g)
10 nC
P(tot)
60 W
R(thJC)
2.08 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?