STP270N8F7

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STP270N8F7
Rutronik No.: TMOSP11478
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
N-CH 80V 180A 2,5mOhm TO220-3 Description
N-channel 80 V, 2.1 mOhm typ., 180 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in TO-220 package
Parameter
- Configuartion
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 180 A
- RDS(on)at 10V
- 2.5 mOhm
- Package
- TO220-3
- Q(g)
- 193 nC
- P(tot)
- 315 W
- R(thJC)
- 0.48 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- STripFET7
- Mounting
- THT
- Fast bodydiode
- NO
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 41 weeks