Cart

STP26N60DM6

ST STP26N60DM6

image shown is a representation only

ST

N-CH 600V 18A 165mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP26N60DM6
Rutronik No.: TMOS2721
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
2.82 $
141.00 $

Prices

50 2.82 $
100 2.66 $
150 2.50 $
250 2.26 $
350 2.17 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
18 A
RDS(on)at 10V
165 mOhm
Package
TO220
Q(g)
24 nC
P(tot)
130 W
R(thJC)
0.96 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh DM6
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?