Cart

STP24NM60N

ST STP24NM60N

image shown is a representation only

ST

N-CH 600V 17A 168mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP24NM60N
Rutronik No.: TMOS2804
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
1.40 $
70.00 $

Prices

50 1.40 $
100 1.32 $
200 1.24 $
300 1.12 $
500 1.083 $

N-CH 600V 17A 168mOhm TO220-3 Description

N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
17 A
RDS(on)at 10V
168 mOhm
Package
TO220
Q(g)
44 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh II
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?