Cart

STP24NF10

ST STP24NF10

image shown is a representation only

ST

N-CH 100V 26A 55mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP24NF10
Rutronik No.: TMOSP7504
Unit Pack: 50
MOQ: 3000
package: TO-220
Packaging: TUBE
On request
0.2399 $
719.70 $

N-CH 100V 26A 55mOhm TO220-3 Description

N-Channel 100V - 0.055Ohm - 26A - TO-220 LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
26 A
RDS(on)at 10V
55 mOhm
Package
TO-220
Q(g)
41 nC
P(tot)
85 W
R(thJC)
1.76 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?