STP24N65M2

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STP24N65M2
Rutronik No.: TMOSP12845
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
Parameter
- Configuartion
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 16 A
- RDS(on)at 10V
- 230 mOhm
- Package
- TO220
- Q(g)
- 29 nC
- P(tot)
- 150 W
- R(thJC)
- 0.83 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- MDmesh M2
- Mounting
- THT
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 14 weeks