gefa STP24DP05BTR STMicroelectronics | Rutronik24 Distributor
Cart

STP24DP05BTR

ST STP24DP05BTR

image shown is a representation only

ST

24xLEDDr 80mA TQFP48-EP SMD
Supplier: STMicroelectronics
Matchcode: STP24DP05BTR
Rutronik No.: LEDDRV1313
Unit Pack: 2400
MOQ: 2400
package: TQFP48-EP
Packaging: REEL
On request
1.33 $
3,192.00 $

24xLEDDr 80mA TQFP48-EP SMD Description

24-bit constant current LED sink driver with output error detection

Parameter

Type
Linear
V(in)max
7 V
V(out)
20 V
I(out)
0.08 A
Package
TQFP48-EP
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
25000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?