Cart

STP24DP05BTR

ST

LEDDr 24x 80mA TQFP48-EP SMD
Supplier: STMicroelectronics
Matchcode: STP24DP05BTR
Rutronik No.: ICPWM5978
Unit Pack: 2400
MOQ: 2400
package: QFP-48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.58 $
3,792.00 $

Prices

2,400 1.58 $
4,800 1.43 $

LEDDr 24x 80mA TQFP48-EP SMD Description

24-bit constant current LED sink driver with output error detection

Parameter

Type
Linear
V(in)max
7 V
V(out)
20 V
I(out)
0.08 A
Package
QFP-48
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
30000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?