Cart

STP23N80K5

ST STP23N80K5

image shown is a representation only

ST

N-CH 800V 16A 280mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP23N80K5
Rutronik No.: TMOS1621
Unit Pack: 1
MOQ: 1000
package: TO220
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.51 $
2,510.00 $

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
16 A
RDS(on)at 10V
280 mOhm
Package
TO220
Q(g)
33 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?