Cart

STP21N90K5

ST STP21N90K5

image shown is a representation only

ST

N-CH 900V 18,5A 299mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP21N90K5
Rutronik No.: TMOSP10692
Unit Pack: 50
MOQ: 1000
package: TO-220
Packaging: TUBE
On request
3.37 $
3,370.00 $

N-CH 900V 18,5A 299mOhm TO220-3 Description

N-channel 900 V, 0.25 Ohm, 18.5 A TO-220 Zener-protected SuperMESH(TM) 5 Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
18.5 A
RDS(on)at 10V
299 mOhm
Package
TO-220
Q(g)
43 nC
P(tot)
210 W
R(thJC)
3.13 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?