Cart

STP21N65M5

ST STP21N65M5

image shown is a representation only

ST

N-CH 650V 17A 159mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP21N65M5
Rutronik No.: TMOSP9105
Unit Pack: 50
MOQ: 1000
package: TO-220
Packaging: TUBE
On request
2.39 $
2,390.00 $

N-CH 650V 17A 159mOhm TO220-3 Description

N-channel 650 V, 0.150 Ohm, 17 A MDmesh(TM) V Power MOSFET in TO-220

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
17 A
RDS(on)at 10V
179 mOhm
Package
TO-220
Q(g)
100 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?