Cart

STP20NM60FP

ST

N-CH 600V 20A 290mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STP20NM60FP
Rutronik No.: TMOSP6802
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.43 $
1,430.00 $

N-CH 600V 20A 290mOhm TO220FP Description

N-Channel 600V - 0.25Ohm - 20A TO-220FP MDmesh™ POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
290 mOhm
Package
TO220FP
Q(g)
54 nC
P(tot)
45 W
R(thJC)
2.8 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?