Cart

STP20NM50FD

ST STP20NM50FD

image shown is a representation only

ST

N-CH 500V 20A 250mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP20NM50FD
Rutronik No.: TMOS1680
Unit Pack: 1
MOQ: 1
package: TO220
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.82 $
1.82 $

Prices

1 1.82 $
100 1.70 $
150 1.60 $
250 1.45 $
300 1.39 $

N-CH 500V 20A 250mOhm TO220-3 Description

N-Channel 500V - 0.22Ohm - 20A - TO-220 FDmesh(TM) POWER MOSFET (with FAST DIODE)

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
250 mOhm
Package
TO220
Q(g)
38 nC
P(tot)
192 W
R(thJC)
0.65 K/W
Logic level
NO
Automotive
NO
Technology
FDmesh
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?