Cart

STP20N95K5

ST STP20N95K5

image shown is a representation only

ST

N-CH 950V 17.5A 330mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP20N95K5
Rutronik No.: TMOSP10691
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
In Stock
4.58 $
229.00 $

Prices

50 4.58 $
100 4.31 $
150 3.67 $

N-CH 950V 17.5A 330mOhm TO220-3 Description

N-channel 950 V, 0.275 Ohm typ., 17.5 A Zener-protected SuperMESH(TM) 5 Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
17.5 A
RDS(on)at 10V
330 mOhm
Package
TO-220
Q(g)
40 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?