Cart

STP20N90K5

ST STP20N90K5

image shown is a representation only

ST

N-CH 900V 20A 250mOhm TO220-3 R
Supplier: STMicroelectronics
Matchcode: STP20N90K5
Rutronik No.: TMOS1932
Unit Pack: 1
MOQ: 50
package: TO220
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
4.47 $
223.50 $

Prices

50 4.47 $
100 4.21 $
150 3.95 $
200 3.58 $
300 3.45 $

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
250 mOhm
Package
TO220
Q(g)
40 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?