Cart

STP200NF03

ST STP200NF03

image shown is a representation only

ST

N-CH 30V 120A 3,6mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP200NF03
Rutronik No.: TMOSP7621
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.42 $
71.00 $

Prices

50 1.42 $
100 1.33 $
200 1.25 $
300 1.13 $
500 1.0907 $

N-CH 30V 120A 3,6mOhm TO220-3 Description

N-CHANNEL 30V - 0.0032Ohm - 120A D2PAK STripFET™ II MOSFET

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
3.6 mOhm
Package
TO220
Q(g)
113 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?