Cart

STP18N65M5

ST STP18N65M5

image shown is a representation only

ST

N-CH 650V 15A 220mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP18N65M5
Rutronik No.: TMOSP11068
Unit Pack: 50
MOQ: 1000
package: TO-220
Packaging: TUBE
On request
1.29 $
1,290.00 $

N-CH 650V 15A 220mOhm TO220-3 Description

N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh(TM) V Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
15 A
RDS(on)at 10V
220 mOhm
Package
TO-220
Q(g)
31 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?