Cart

STP16N65M5

ST STP16N65M5

image shown is a representation only

ST

N-CH 650V 12A 279mOhm TO220
Supplier: STMicroelectronics
Matchcode: STP16N65M5
Rutronik No.: TMOS1348
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.71 $
85.50 $

Prices

50 1.71 $
100 1.62 $
150 1.52 $
250 1.38 $
300 1.32 $

N-CH 650V 12A 279mOhm TO220 Description

N-channel 650 V, 0.230 Ohm, 12 A MDmesh(TM) V Power MOSFET in TO-220

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
279 mOhm
Package
TO220
Q(g)
31 nC
P(tot)
25 W
R(thJC)
1.38 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?