Cart

STP16N65M2

ST STP16N65M2

image shown is a representation only

ST

N-CH 650V 11A 360mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP16N65M2
Rutronik No.: TMOSP12846
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
1.19 $
1,190.00 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
360 mOhm
Package
TO220
Q(g)
19.5 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?