Cart

STP16CPC26TTR

ST STP16CPC26TTR

image shown is a representation only

ST

LEDDr 16x 90mA TSSOP-24
Supplier: STMicroelectronics
Matchcode: STP16CPC26TTR
Rutronik No.: LEDDRV1480
Unit Pack: 2500
MOQ: 2500
package: TSSOP-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7035 $
1,758.75 $

Prices

2,500 0.7035 $
5,000 0.6097 $
7,500 0.5393 $

LEDDr 16x 90mA TSSOP-24 Description

Low voltage 16-bit constant current LED sink driver

Parameter

Type
Linear
V(in)max
5.5 V
V(out)
20 V
I(out)
0.4 A
Package
TSSOP-24
Automotive
NO
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
30000000 Hz
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?