Cart

STP16CPC26PTR

ST STP16CPC26PTR

image shown is a representation only

ST

LEDDr 16x 90mA QSOP-24
Supplier: STMicroelectronics
Matchcode: STP16CPC26PTR
Rutronik No.: LEDDRV1464
Unit Pack: 2500
MOQ: 2500
package: QSOP-24
Packaging: REEL
Soon available
0.7145 $
1,786.25 $

LEDDr 16x 90mA QSOP-24 Description

Low voltage 16-bit constant current LED sink driver

Parameter

Type
Linear
V(in)max
5.5 V
V(out)
20 V
I(out)
0.09 A
Package
QSOP-24
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
30000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?