Cart

STP16CPC05TTR

ST STP16CPC05TTR

image shown is a representation only

ST

LEDDr 16x 100mA TSSOP-24
Supplier: STMicroelectronics
Matchcode: STP16CPC05TTR
Rutronik No.: ICPWM6526
Unit Pack: 2500
MOQ: 2500
package: SO-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/29/2016
On request
On request
Article with this quantity is not orderable.

LEDDr 16x 100mA TSSOP-24 Description

Low voltage 16 - bit constant current LED sink driver

Parameter

Type
Linear
V(in)max
7 V
V(out)
20 V
I(out)
1.6 A
Package
SO-24
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
50000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?