Cart

STP16CP05XTTR

ST STP16CP05XTTR

image shown is a representation only

ST

LEDDr 16x 100mA PwrSSO-24E SMD
Supplier: STMicroelectronics
Matchcode: STP16CP05XTTR
Rutronik No.: ICPWM5843
Unit Pack: 2500
MOQ: 2500
package: SO-24E
Packaging: REEL
In Stock
1.31 $
3,275.00 $

Prices

2,500 1.31 $
5,000 0.9271 $

LEDDr 16x 100mA PwrSSO-24E SMD Description

Low-voltage 16-bit constant current LED sink driver

Parameter

Type
Linear
V(in)max
7 V
V(out)
20 V
I(out)
0.1 A
Package
SO-24E
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
50000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?