Cart

STP16CP05MTR

ST STP16CP05MTR

image shown is a representation only

ST

LEDDr 16x 100mA SO-24 SMD
Supplier: STMicroelectronics
Matchcode: STP16CP05MTR
Rutronik No.: ICPWM5827
Unit Pack: 1000
MOQ: 1000
package: SO-24
Packaging: REEL
Soon available
1.35 $
1,350.00 $

LEDDr 16x 100mA SO-24 SMD Description

Low-voltage 16-bit constant current LED sink driver

Parameter

Type
Linear
V(in)max
7 V
V(out)
20 V
I(out)
0.1 A
Package
SO-24
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
50000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?